MikroElektronika MIKROE-4495, DAQ Clicl Data Acquisition Sensor Add-On Board for Condition Monitoring For Predictive
- RS Stock No.:
- 249-4118
- Mfr. Part No.:
- MIKROE-4495
- Manufacturer:
- MikroElektronika
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 249-4118
- Mfr. Part No.:
- MIKROE-4495
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Analogue Function | Data Acquisition | |
| Kit Classification | Sensor Add-On Board | |
| For Use With | Condition Monitoring For Predictive Maintenance, Electrical Tests & Measurements | |
| Featured Device | ADAQ7768-1 | |
| Kit Name | DAQ Clicl | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Analogue Function Data Acquisition | ||
Kit Classification Sensor Add-On Board | ||
For Use With Condition Monitoring For Predictive Maintenance, Electrical Tests & Measurements | ||
Featured Device ADAQ7768-1 | ||
Kit Name DAQ Clicl | ||
The MikroElektronika DAQ Click is a compact add-on board representing a data acquisition solution. This board features the ADAQ7768-1, a 24-bit precision data acquisition (DAQ) μModule system that encapsulates signal conditioning, conversion, and processing blocks into one SiP from Analog Devices. It supports a fully differential input signal with a maximum voltage range of ±12V with an excellent common-mode rejection ratio (CMRR).
Type ADC
Interface SPI
Interface SPI
Related links
- MikroElektronika MIKROE-4486 DAQ 3 Click Data Acquisition Sensor Add-On Board for Digital control loops, Automatic test
- MikroElektronika UART MUX 2 Click MAX399 Sensor Add-On Board for Data-Acquisition Systems, Communication MIKROE-4494
- Wurth Elektronik Evaluation Kit Evaluation Kit for 1779405111 Data acquisition
- MikroElektronika MIKROE-6767 RS232 Click Add On Board for Ensuring Data Exchange Between Microcontrollers and External
- Data Acquisition ICs
- MikroElektronika MIKROE-4770 TDC Click Clock or Data Translator Add On Board for Time-to-Digital Converter for mikroBUS
- Mitutoyo Data Acquisition DAQ Cable for Use with Coolant Proof Micrometer Cable
- Keysight Technologies U2802A Data Acquisition DAQ USB 2.0 16 bit
