MikroElektronika MIKROE-6767 RS232 Click Add On Board for Ensuring Data Exchange Between Microcontrollers and External
- RS Stock No.:
- 730-350
- Mfr. Part No.:
- MIKROE-6767
- Manufacturer:
- MikroElektronika
Get a bulk buy discount
Add 5 more to save 6%
View bulk pricing optionsSubtotal (1 unit)*
€15.46
(exc. VAT)
€19.02
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €15.46 | - |
| 5 + | €14.53 | 6% |
*price indicative
- RS Stock No.:
- 730-350
- Mfr. Part No.:
- MIKROE-6767
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Add-On Board | |
| Kit Classification | Add On Board | |
| For Use With | Ensuring Data Exchange Between Microcontrollers and External Serial Devices | |
| Kit Name | RS232 Click | |
| Interface Type | RS232 | |
| Standards/Approvals | OHSAS 18001: 2008 | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Add-On Board | ||
Kit Classification Add On Board | ||
For Use With Ensuring Data Exchange Between Microcontrollers and External Serial Devices | ||
Kit Name RS232 Click | ||
Interface Type RS232 | ||
Standards/Approvals OHSAS 18001: 2008 | ||
- COO (Country of Origin):
- RS
The MikroElektronika 4 Click is a Compact add-on board designed to provide reliable RS232 asynchronous serial communication for data exchange between microcontrollers and external devices.
Two-channel RS232 driver and receiver with data rates up to 1Mbit/s
Built-in ±15kV ESD protection for all serial-port connection pins
UART Interface with hardware flow control and AT command support
Related links
- MikroElektronika MIKROE-4184 SPI Extend Click Add On Board for LTC4332 for LTC4332
- MikroElektronika MIKROE-6887 RS485 5 Click Add On Board for MikroBUS for ISO1452
- MikroElektronika MIKROE-6964 RTC 27 Click Add On Board for MikroBUS Socket for PCF8525
- MikroElektronika MIKROE-6848 MUX 9 Click Add On Board for MikroBUS for NCA9548A
- MikroElektronika MIKROE-4298 DTMF Generator Click Add On Board for MCU interfaces for HT9200A
- MikroElektronika MIKROE-4241 8-pin I2C Click Sensor Add-On Board for Add-on boards with 8 pin Female Connector to
- MikroElektronika MIKROE-4580 Analogue MUX 3 Click Switches & Multiplexer Add On Board for mikroBUS Socket for ADG738
- MikroElektronika MIKROE-3916 MUX 3 Click Switches & Multiplexer Add On Board for Personal electronics
