Wurth Elektronik Evaluation Kit Evaluation Kit for 1779405111 Data acquisition
- RS Stock No.:
- 762-619
- Mfr. Part No.:
- 1779405111
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€5.29
(exc. VAT)
€6.51
(inc. VAT)
In Stock
- 56 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €5.29 | - |
| 10 - 49 | €5.18 | 2% |
| 50 + | €5.11 | 3% |
*price indicative
- RS Stock No.:
- 762-619
- Mfr. Part No.:
- 1779405111
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Power Module | |
| Featured Device | 1779405111 | |
| For Use With | Data acquisition | |
| Kit Classification | Evaluation Kit | |
| Kit Name | Evaluation Kit | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Power Module | ||
Featured Device 1779405111 | ||
For Use With Data acquisition | ||
Kit Classification Evaluation Kit | ||
Kit Name Evaluation Kit | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik SMT Module is an efficient DC/DC converter designed for functional isolation in various applications, providing a stable and unregulated output voltage for optimal performance.
1.5kV functional isolation enhances circuit reliability
Input voltage options include 5V, 12V, and 24V for flexible application
Short-circuit protection safeguards the module from damage
Dynamic power boost capability up to 560mA for brief demands
Operating temperature range of -40°C to 85°C ensures adaptability
Related links
- Wurth Elektronik Evaluation Kit Evaluation Kit for 1769205041 Data acquisition
- Wurth Elektronik Evaluation Kit Evaluation Kit for 2610019225011 Cordelia-I
- Wurth Elektronik Evaluation Kit Evaluation Board Evaluation Kit for 2525020210093 Humidity Sensor Wsen-Hids
- Wurth Elektronik Evaluation Kit Evaluation Kit for 2612011021000 ANR008 Wireless Connectivity Software Development Kit
- Wurth Elektronik Evaluation Kit Evaluation Kit for WIRL-ACCE 2600130041 433 MHz applications
- Wurth Elektronik Evaluation Kit Evaluation Kit for 2611017221001 Host MCU
- Wurth Elektronik Evaluation Kit Evaluation Kit for 2611139024021 Thyone-I module
- Wurth Elektronik Evaluation Kit Evaluation Kit for 2609059281001 Tarvos-e Radio Module
