Petzl 72 mm Chain Link 25 kN
- RS Stock No.:
- 150-926
- Mfr. Part No.:
- P15
- Manufacturer:
- Petzl
Subtotal (1 unit)*
€5.46
(exc. VAT)
€6.72
(inc. VAT)
In Stock
- 507 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.46 |
*price indicative
- RS Stock No.:
- 150-926
- Mfr. Part No.:
- P15
- Manufacturer:
- Petzl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Petzl | |
| Length | 72mm | |
| Strength | 25 kN | |
| Product Type | Chain Link | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand Petzl | ||
Length 72mm | ||
Strength 25 kN | ||
Product Type Chain Link | ||
Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Petzl Go 7mm Quick Link is designed for semi-permanent connections of equipment. Its robust construction ensures reliable performance in various applications.
Made from durable steel for strength and reliability
Major axis strength of 25 kN for safety
Minor axis strength of 10 kN for versatility
Gate opening of 16 mm for easy handling
Related links
- Petzl Anchor Strap 25 kN, 44mm wide
- Petzl 2 m Anchor Strap 25 kN, 44mm wide
- Petzl 1.5 m Anchor Strap 25 kN, 44mm wide
- Petzl 1 m Anchor Strap 25 kN, 44mm wide
- Petzl 800 mm Anchor Strap 22 kN, 18mm wide
- Petzl 600 mm Anchor Strap 22 kN, 18mm wide
- KRATOS SAFETY 800 mm Anchor Strap 22 kN, 400mm wide
- Tractel 600 mm Anchor Strap 20 kN, 19mm wide
