Kontakt Chemie 200ml Anti-Static Cleaner Spray
- RS Stock No.:
- 131-6168
- Distrelec Article No.:
- 303-08-578
- Mfr. Part No.:
- 83009
- Manufacturer:
- Kontakt Chemie
Bulk discount available
Subtotal (1 unit)*
€10.62
(exc. VAT)
€13.06
(inc. VAT)
Temporarily out of stock
- Shipping from 12 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | €10.62 |
| 6 - 14 | €10.18 |
| 15 + | €9.96 |
*price indicative
- RS Stock No.:
- 131-6168
- Distrelec Article No.:
- 303-08-578
- Mfr. Part No.:
- 83009
- Manufacturer:
- Kontakt Chemie
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kontakt Chemie | |
| Product Type | Anti-Static Cleaner | |
| Dispenser Type | Spray | |
| Capacity | 200ml | |
| Dissipative | Yes | |
| Conductivity | Non-Conductive | |
| Colour | Colourless | |
| Anti-Static | Yes | |
| Cleanroom | No | |
| EN 61340-5-1 Compliant | No | |
| Standards/Approvals | CE, CEN, REACH | |
| Select all | ||
|---|---|---|
Brand Kontakt Chemie | ||
Product Type Anti-Static Cleaner | ||
Dispenser Type Spray | ||
Capacity 200ml | ||
Dissipative Yes | ||
Conductivity Non-Conductive | ||
Colour Colourless | ||
Anti-Static Yes | ||
Cleanroom No | ||
EN 61340-5-1 Compliant No | ||
Standards/Approvals CE, CEN, REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
Kontakt Chemie Anti-Static Cleaner, Spray Dispenser, 200 ml Capacity - 83009
This anti-static cleaner effectively eliminates electrostatic charges on various surfaces, such as plastics and fabrics. It reduces surface resistance, ensuring control of static electricity. This formulation is easy to apply and suited for those in automation, electronics, and the electrical and mechanical industries.
Features & Benefits
• Reduces surface resistance to less than 10^9 Ohm
• Creates a protective film to prevent static discharges
• Compatible with many plastics and fabrics
• Simple application via spray mechanism
• Water-soluble for easy cleaning
Applications
• Treats electrostatic discharges on screens and displays
• Protects vehicle seats from static charges
• Cleans and treats sound-deadening materials
• Safe for use on acrylic glass and other transparent surfaces
• Provides temporary protection for packaging materials
How often should the treatment be reapplied?
Reapplication is necessary after exposure to high humidity or mechanical stress to maintain effectiveness.
Can it be used on all types of plastics?
While it is compatible with most plastics, it is advisable to check compatibility beforehand to prevent potential damage.
Is it safe to use around electronic devices?
Yes, it is formulated for cleaning electronic equipment, ensuring safety when applied correctly.
What precautions should be taken during application?
Avoid all sources of heat and sparks, as the product contains flammable solvents.
How can it bet be applied if the surface is completely transparent?
For transparent surfaces, apply it to a lint-free cloth and wipe the surface to achieve a streak-free finish.
Related links
- Electrolube 250ml Anti-Static Glass Cleaner Spray
- Electrolube 400ml Anti-Static Foam Cleaner Spray
- RS PRO 400ml Anti-Static Foam Cleaner Spray
- Electrolube 250ml Anti-Static Spray Spray
- RS PRO 250ml Anti-Static Spray Spray
- Chemtronics 14oz Anti-Static Aerosol Spray
- Techspray 267ml Anti-Static Spray Spray
- Chemtronics 14oz Spray
