RS PRO Foam 127mm(W)x 228 mm(L) Black 1 Per Pack
- RS Stock No.:
- 707-109
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€1.62
(exc. VAT)
€1.99
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.62 |
*price indicative
- RS Stock No.:
- 707-109
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Foam | |
| Bag Type | Static Shielding Bag | |
| Colour | Black | |
| Width | 127mm | |
| Quantity Per Package | 1Per Pack | |
| EN 61340-5-1 Compliant | Yes | |
| Standards/Approvals | ANSI/ESD S20.20, EN 61340-5-1, REACH, RoHS | |
| Length | 228mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Foam | ||
Bag Type Static Shielding Bag | ||
Colour Black | ||
Width 127mm | ||
Quantity Per Package 1Per Pack | ||
EN 61340-5-1 Compliant Yes | ||
Standards/Approvals ANSI/ESD S20.20, EN 61340-5-1, REACH, RoHS | ||
Length 228mm | ||
- COO (Country of Origin):
- GB
RS PRO Static Shielding Bag Foam 228 mm
RS PRO offers a reliable static shielding bag designed to protect sensitive electronic components from electrostatic discharge (ESD). This foam bag is Ideal for storing and transporting electronic parts, ensuring they remain safe from static damage.
Features and Benefits
Static Shielding: Provides protection against electrostatic discharge to safeguard sensitive components.
Dimensions: Measures 228 mm in height and 127 mm in width, suitable for various electronic parts.
Compliance: Meets ANSI/ESD S20.20 and EN 61340-5-1 standards for ESD protection.
RoHS and REACH Compliant: Ensures adherence to environmental and safety regulations.
Durable Construction: Made from high-quality foam for enhanced protection and longevity.
Dimensions: Measures 228 mm in height and 127 mm in width, suitable for various electronic parts.
Compliance: Meets ANSI/ESD S20.20 and EN 61340-5-1 standards for ESD protection.
RoHS and REACH Compliant: Ensures adherence to environmental and safety regulations.
Durable Construction: Made from high-quality foam for enhanced protection and longevity.
Applications
Electronics manufacturing
Semiconductor storage
PCB handling and transport
Semiconductor storage
PCB handling and transport
Additional Information
Quantity per Package: 1 per Pack
Colour: Black
Standards: Complies with ANSI/ESD S20.20, EN 61340-5-1, REACH, and RoHS standards.
Colour: Black
Standards: Complies with ANSI/ESD S20.20, EN 61340-5-1, REACH, and RoHS standards.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RND ESD Foam 127mm(W)x 128mm(L)
- RS PRO Anti-Static Bag 127mm(W)x Open Top 100 Per Pack
- RS PRO Anti-Static Bag 127mm(W)x 203 mm Silver Heat Seal 100
- SCS Anti-Static Bag 127mm(W)x 203 mm(L)
- SCS Anti-Static Bag 127mm(W)x 178 mm(L)
- SCS Anti-Static Bag 127mm(W)x 152 mm(L)
- RS PRO Foam 305mm(W)x 305 mm(L)
- RS PRO ESD Foam 1m(W)x 1 m(L)
