SCS Anti-Static Bag 813mm(W)x 864 mm(L) Silver Vacuum Sealing 100 Per Pack
- RS Stock No.:
- 232-5586
- Mfr. Part No.:
- D273432
- Manufacturer:
- SCS
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 232-5586
- Mfr. Part No.:
- D273432
- Manufacturer:
- SCS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCS | |
| Product Type | Anti-Static Bag | |
| Bag Type | Anti-Static | |
| Colour | Silver | |
| Width | 813mm | |
| Quantity Per Package | 100Per Pack | |
| Closure Type | Vacuum Sealing | |
| Length | 864mm | |
| Standards/Approvals | ANSI/ESD S541, ANSI/ESD S11.4 Level 3, ANSI/ESD S20.20 | |
| Select all | ||
|---|---|---|
Brand SCS | ||
Product Type Anti-Static Bag | ||
Bag Type Anti-Static | ||
Colour Silver | ||
Width 813mm | ||
Quantity Per Package 100Per Pack | ||
Closure Type Vacuum Sealing | ||
Length 864mm | ||
Standards/Approvals ANSI/ESD S541, ANSI/ESD S11.4 Level 3, ANSI/ESD S20.20 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The SCS Moisture Barrier Bags Dri-Shield 2700 are manufactured 864x813 mm size and from a laminate of multiple layers of aluminized polyester and polyethylene. Polyester provides puncture resistance. Metal layers are intended to provide shielding of Electrostatic Discharge (ESD) and to help minimize the penetration of electric field.
0.007" (7 mil) Thick Bag constructed from multiple layers of aluminized polyester and polyethylene
= 0.03 Grams Moisture Vapor Transmission Rate (MVTR)
<10 nJ Energy Penetration Tested per ANSI/ESD STM11.31
>30lb Puncture Strength Average
Dissipative Inner and Outer Surfaces Rs 1 x 104 to < 1 x 1011 ohms per ANSI/ESD STM11.11
Printed with ESD Protective Symbol and lot code information
Related links
- SCS Anti-Static Bag 305mm(W)x 610 mm(L) Silver Open Top 100
- SCS Anti-Static Bag 75mm(W)x 125 mm(L) Silver Open Top 100 Per Pack
- SCS Anti-Static Bag 100mm(W)x 150 mm(L) Silver Open Top 100 Per Pack
- SCS Anti-Static Bag 610 mm(L)
- SCS Anti-Static Bag 455 mm(L)
- SCS Anti-Static Bag 480 mm(L)
- SCS Anti Static Bag 455mm(W)x 455mm(L)
- SCS Anti-Static Bag 280mm(W)x 380 mm(L)
