Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€58.79
(exc. VAT)
€72.31
(inc. VAT)
- RS Stock No.:
- 443-9862
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Type | Film | |
| Length | 300m | |
| Thickness | 0.025mm | |
| Width | 500mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Type Film | ||
Length 300m | ||
Thickness 0.025mm | ||
Width 500mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
