RS PRO Conductive 100% Pure Kraft ESD Box 229 mm (L) 191mm (W) 38 mm (H)
- RS Stock No.:
- 218-577
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€13.21
(exc. VAT)
€16.25
(inc. VAT)
Temporarily out of stock
- 16 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.21 |
*price indicative
- RS Stock No.:
- 218-577
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material Properties | Conductive | |
| Product Type | ESD Box | |
| Material | 100% Pure Kraft | |
| Height | 38mm | |
| Length | 229mm | |
| Width | 191mm | |
| EN 61340-5-1 Compliant | Yes | |
| Standards/Approvals | EN 61340-5-1 | |
| Maximum Surface Resistivity | 5Ω | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Properties Conductive | ||
Product Type ESD Box | ||
Material 100% Pure Kraft | ||
Height 38mm | ||
Length 229mm | ||
Width 191mm | ||
EN 61340-5-1 Compliant Yes | ||
Standards/Approvals EN 61340-5-1 | ||
Maximum Surface Resistivity 5Ω | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO Anti Static Storage Boxes, Transit Pack
The RS PRO Anti Static Storage Boxes offer a reliable solution for storing and transporting static-sensitive devices. These boxes are designed to provide Faraday cage protection with their conductive coating, ensuring the safety of electronic components. The inclusion of antistatic foam adds an extra layer of ESD-safe cushioning, making them ideal for sensitive equipment.
Features and Benefits
Conductive coating provides Faraday cage protection, ensuring safety for electronic components
Surface resistance of 10^5 ohms, offering effective static protection
Available in a comprehensive range of sizes, catering to various storage needs
Optional antistatic foam for additional ESD cushioning, enhancing protection
Can be flat-packed or pre-assembled, providing flexibility in storage and transport
Applications
These storage boxes are typically used for transporting static-sensitive devices such as motherboards and other electronic components. They are suitable for ESD packaging in various industrial settings.
Additional Information
Made from 100% pure kraft material, these boxes are designed for durability and reliability in protecting sensitive equipment.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Conductive 100% Pure Kraft ESD Box 299 mm (L) 191mm (W) 64 mm (H)
- RS PRO Conductive Cardboard ESD Box 229 mm (L) 191mm (W) 64 mm (H)
- RS PRO Conductive 100% Pure Kraft ESD Box 178 mm (L) 178mm (W) 38 mm (H)
- RS PRO Conductive 100% Pure Kraft ESD Box 521 mm (L) 521mm (W) 64 mm (H)
- RS PRO Conductive 100% Pure Kraft ESD Box 160 mm (L) 160mm (W) 15 mm (H)
- RS PRO Conductive 100% Pure Kraft ESD Box 120 mm (L) 120mm (W) 15 mm (H)
- RS PRO Conductive 100% Pure Kraft ESD Box 135 mm (L) 135mm (W) 20 mm (H)
- RS PRO Conductive 100% Pure Kraft ESD Box 140 mm (L) 140mm (W) 15 mm (H)
