RS PRO Conductive 100% Pure Kraft ESD Box 178 mm (L) 178mm (W) 38 mm (H)

Subtotal (1 unit)*

€9.49

(exc. VAT)

€11.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 18 unit(s) shipping from 09 November 2026
  • Plus 42 unit(s) shipping from 11 November 2026
  • Plus 30 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.49

*price indicative

RS Stock No.:
218-584
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

ESD Box

Material Properties

Conductive

Material

100% Pure Kraft

Height

38mm

Length

178mm

Width

178mm

Bin Colour

Black

EN 61340-5-1 Compliant

Yes

Standards/Approvals

EN 61340-5-1

Maximum Surface Resistivity

5Ω

RoHS Status: Exempt

COO (Country of Origin):
GB

RS PRO Anti Static Storage Boxes, Transit Pack


The RS PRO Anti Static Storage Boxes offer a reliable solution for storing and transporting static-sensitive devices. These boxes are designed to provide Faraday cage protection with their conductive coating, ensuring the safety of electronic components. The inclusion of antistatic foam adds an extra layer of ESD-safe cushioning, making them ideal for sensitive equipment.

Features and Benefits


Conductive coating provides Faraday cage protection, ensuring safety for electronic components

Surface resistance of 10^5 ohms, offering effective static protection

Available in a comprehensive range of sizes, catering to various storage needs

Optional antistatic foam for additional ESD cushioning, enhancing protection

Can be flat-packed or pre-assembled, providing flexibility in storage and transport

Applications


These anti static storage boxes are typically used for transporting static-sensitive devices such as motherboards and PCBs. They are suitable for ESD packaging in various industries, including electronics manufacturing and repair services.

Additional Information


Made from 100% pure kraft material, these boxes are designed for durability and reliability in protecting sensitive components.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy