RS PRO Conductive 100% Pure Kraft ESD Box 30 mm (L) 90mm (W) 15 mm (H)

Subtotal (1 unit)*

€3.76

(exc. VAT)

€4.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 30 unit(s) shipping from 09 November 2026
  • Plus 70 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3.76

*price indicative

RS Stock No.:
218-588
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Material Properties

Conductive

Product Type

ESD Box

Material

100% Pure Kraft

Height

15mm

Length

30mm

Width

90mm

Bin Colour

Black

EN 61340-5-1 Compliant

Yes

Standards/Approvals

EN 61340-5-1

Maximum Surface Resistivity

5Ω

RoHS Status: Exempt

COO (Country of Origin):
GB

RS PRO Anti Static Storage Boxes, Chip Box


Anti-static Chip Boxes provide an ESD safe and cost-effective solution for shipping chips and small electronic devices.

Features and Benefits


Conductive Material: Ensures ESD protection for sensitive components

Soft Antistatic Foam Option: Provides gentle cushioning for delicate items

High-Density Pin Stick Foam Option: Offers robust support for heavier components

Flat-Packed Delivery: Minimizes shipping costs and storage requirements

Applications


Ideal for packaging and shipping chips and small electronic devices

Suitable for ESD-sensitive environments

Additional Information


Material: 100% Pure Kraft

Surface Resistivity Range: 10^5 Ω

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy