RS PRO Conductive 100% Pure Kraft ESD Box 120 mm (L) 100mm (W) 15 mm (H)
- RS Stock No.:
- 707-091
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€6.35
(exc. VAT)
€7.81
(inc. VAT)
In Stock
- Plus 18 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.35 |
*price indicative
- RS Stock No.:
- 707-091
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | ESD Box | |
| Material Properties | Conductive | |
| Sub Type | Box | |
| Material | 100% Pure Kraft | |
| Height | 15mm | |
| Length | 120mm | |
| Width | 100mm | |
| EN 61340-5-1 Compliant | Yes | |
| Bin Colour | Black | |
| Standards/Approvals | EN 61340-5-1 | |
| Minimum Surface Resistivity | 103Ω | |
| Maximum Surface Resistivity | 104Ω | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type ESD Box | ||
Material Properties Conductive | ||
Sub Type Box | ||
Material 100% Pure Kraft | ||
Height 15mm | ||
Length 120mm | ||
Width 100mm | ||
EN 61340-5-1 Compliant Yes | ||
Bin Colour Black | ||
Standards/Approvals EN 61340-5-1 | ||
Minimum Surface Resistivity 103Ω | ||
Maximum Surface Resistivity 104Ω | ||
- COO (Country of Origin):
- GB
RS PRO Conductive ESD Box, 100% Pure Kraft
The RS PRO Conductive ESD Box is designed to safely store and transport sensitive electronic components. Made from 100% Pure Kraft material, this box provides excellent protection against electrostatic discharge, ensuring the integrity of your components. Its Compact size makes it Ideal for use in various industrial settings.
Features and Benefits
Conductive Material: Provides effective protection against electrostatic discharge.
Compact Dimensions: 120 mm length, 100 mm width, and 15 mm height for easy handling and storage.
EN 61340-5-1 Compliant: Meets industry standards for ESD protection.
Surface Resistivity: Maintains a surface resistivity of 10^3 Ω for reliable performance.
Durable Construction: Made from 100% Pure Kraft for long-lasting use.
Compact Dimensions: 120 mm length, 100 mm width, and 15 mm height for easy handling and storage.
EN 61340-5-1 Compliant: Meets industry standards for ESD protection.
Surface Resistivity: Maintains a surface resistivity of 10^3 Ω for reliable performance.
Durable Construction: Made from 100% Pure Kraft for long-lasting use.
Applications
Electronics manufacturing
Component storage
Sensitive equipment transport
Component storage
Sensitive equipment transport
Additional Information
Complies with EN 61340-5-1 standards for ESD protection.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Conductive 100% Pure Kraft ESD Box 120 mm (L) 120mm (W) 15 mm (H)
- RS PRO Conductive 100% Pure Kraft ESD Box 160 mm (L) 160mm (W) 15 mm (H)
- RS PRO Conductive 100% Pure Kraft ESD Box 100 mm (L) 60mm (W) 15 mm (H)
- RS PRO Conductive 100% Pure Kraft ESD Box 140 mm (L) 140mm (W) 15 mm (H)
- RS PRO Conductive 100% Pure Kraft ESD Box 90 mm (L) 30mm (W) 15 mm (H)
- RS PRO Conductive 100% Pure Kraft ESD Box 521 mm (L) 521mm (W) 64 mm (H)
- RS PRO Conductive 100% Pure Kraft ESD Box 299 mm (L) 191mm (W) 64 mm (H)
- RS PRO Conductive 100% Pure Kraft ESD Box 318 mm (L) 318mm (W) 64 mm (H)
