Polypropylene ESD-Safe Box 600mm (L) 155mm (H)
- RS Stock No.:
- 265-8654
- Mfr. Part No.:
- 21-705-0050
- Manufacturer:
- EUROSTAT
Subtotal (1 unit)*
€101.09
(exc. VAT)
€124.34
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €101.09 |
*price indicative
- RS Stock No.:
- 265-8654
- Mfr. Part No.:
- 21-705-0050
- Manufacturer:
- EUROSTAT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EUROSTAT | |
| Material | Polypropylene | |
| Height | 155mm | |
| Length | 600mm | |
| Select all | ||
|---|---|---|
Brand EUROSTAT | ||
Material Polypropylene | ||
Height 155mm | ||
Length 600mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The EUROSTAT Wez Blackline carrying cases are ideal for product packaging and presentation as well as field service and repairs, etc. It is standard version with flat base, comfortable handles and hinged lid 3 standard sizes, in a range of heights.
Compatible with different interior solutions for extended protection
Related links
- Polypropylene ESD-Safe Box 600mm (L) 288mm (H)
- Polypropylene ESD-Safe Box 400mm (L) 287mm (H)
- Polypropylene ESD-Safe Box 400mm (L) 170mm (H)
- Conductive Polypropylene ESD Box 600mm (L) 400mm (W) 412mm (H)
- Conductive Polypropylene ESD Box 600mm (L) 400mm (W) 145mm (H)
- Conductive Polypropylene ESD Box 600mm (L) 400mm (W) 212mm (H)
- Conductive Polypropylene ESD Box 600mm (L) 400mm (W) 278mm (H)
- Conductive Polypropylene ESD Box 600mm (L) 400mm (W) 100mm (H)
