EUROSTAT Esd Marking, Surface Resistance Polypropylene ESD-Safe Box 600 mm (L) 288mm (W) 288 mm (H)
- RS Stock No.:
- 265-8655
- Mfr. Part No.:
- 21-705-0060
- Manufacturer:
- EUROSTAT
Subtotal (1 unit)*
€122.54
(exc. VAT)
€150.72
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €122.54 |
*price indicative
- RS Stock No.:
- 265-8655
- Mfr. Part No.:
- 21-705-0060
- Manufacturer:
- EUROSTAT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EUROSTAT | |
| Material Properties | Esd Marking, Surface Resistance | |
| Product Type | ESD-Safe Box | |
| Material | Polypropylene | |
| Height | 288mm | |
| Length | 600mm | |
| Width | 288mm | |
| EN 61340-5-1 Compliant | Yes | |
| Bin Colour | Black | |
| Standards/Approvals | IEC 61340-5-1 / RoHS Directive (2002/95/CE) | |
| Maximum Surface Resistivity | 104Ω | |
| Select all | ||
|---|---|---|
Brand EUROSTAT | ||
Material Properties Esd Marking, Surface Resistance | ||
Product Type ESD-Safe Box | ||
Material Polypropylene | ||
Height 288mm | ||
Length 600mm | ||
Width 288mm | ||
EN 61340-5-1 Compliant Yes | ||
Bin Colour Black | ||
Standards/Approvals IEC 61340-5-1 / RoHS Directive (2002/95/CE) | ||
Maximum Surface Resistivity 104Ω | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The EUROSTAT Wez Blackline carrying cases are ideal for product packaging and presentation as well as field service and repairs, etc. It is standard version with flat base, comfortable handles and hinged lid 3 standard sizes, in a range of heights.
Compatible with different interior solutions for extended protection
Related links
- EUROSTAT Polypropylene ESD-Safe Box 600 mm (L) 155mm (W) 155 mm (H)
- EUROSTAT Carbon-Loaded Polypropylene ESD-Safe Box 400 mm (L) 287mm (W) 287 mm (H)
- EUROSTAT Conductive Polypropylene ESD Box 600 mm (L) 400mm (W) 145 mm (H)
- EUROSTAT Surface Resistance Polypropylene ESD-Safe Box 400 mm (L) 400mm (W)
- EUROSTAT Temperature Of Use: 80 to 100°C (Permanent), Surface Resistance Polypropylene ESD-Safe Box 400 mm (L) 170mm (W)
- EUROSTAT Surface Resistance, Temperature Of Use: 80 to 100°C (Permanent) Polypropylene ESD-Safe Box 400 mm (L) 400mm (W)
- EUROSTAT Conductive Polypropylene ESD Box 600 mm (L) 400mm (W) 212 mm (H)
- EUROSTAT Conductive Polypropylene ESD Box 600 mm (L) 400mm (W) 320 mm (H)
