EUROSTAT Surface Resistance Polypropylene ESD-Safe Box 400 mm (L) 400mm (W)

Subtotal (1 unit)*

€9.03

(exc. VAT)

€11.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.03

*price indicative

RS Stock No.:
265-8652
Mfr. Part No.:
21-304-0020
Manufacturer:
EUROSTAT
Find similar products by selecting one or more attributes.
Select all

Brand

EUROSTAT

Material Properties

Surface Resistance

Product Type

ESD-Safe Box

Material

Polypropylene

Length

400mm

Width

400mm

Bin Colour

Black

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IT
The EUROSTAT lid is for conductive trey boxes.

With handles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy