North Welder Blue HR Blue Cowhide Split Leather Welding Gloves, Size 9, Leather Coating
- RS Stock No.:
- 104-1146
- Mfr. Part No.:
- 2000044-09
- Manufacturer:
- North
Subtotal (1 pair)*
€16.19
(exc. VAT)
€19.91
(inc. VAT)
In Stock
- 54 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €16.19 |
*price indicative
- RS Stock No.:
- 104-1146
- Mfr. Part No.:
- 2000044-09
- Manufacturer:
- North
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | North | |
| Product Type | Welding Gloves | |
| Size | 9 | |
| Material | Cowhide Split Leather | |
| Lining Material | Cotton Fleece | |
| Colour | Blue | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 2 | |
| EN 388 Blade | Yes | |
| EN388 Cut - TDM-100 Test | X | |
| EN388 Cut - Coup Test | 1 | |
| Safety Standard | EN 420, EN 12477, EN 388, EN 407 | |
| Coating | Leather | |
| Resistance Features | Heat Resistant, Puncture Resistant, Tear Resistant, Abrasion Resistant | |
| Series | Welder Blue HR | |
| Number of Gloves | 1 | |
| Standards/Approvals | EN 388, EN 420, EN 12477, EN 407 | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand North | ||
Product Type Welding Gloves | ||
Size 9 | ||
Material Cowhide Split Leather | ||
Lining Material Cotton Fleece | ||
Colour Blue | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 2 | ||
EN 388 Blade Yes | ||
EN388 Cut - TDM-100 Test X | ||
EN388 Cut - Coup Test 1 | ||
Safety Standard EN 420, EN 12477, EN 388, EN 407 | ||
Coating Leather | ||
Resistance Features Heat Resistant, Puncture Resistant, Tear Resistant, Abrasion Resistant | ||
Series Welder Blue HR | ||
Number of Gloves 1 | ||
Standards/Approvals EN 388, EN 420, EN 12477, EN 407 | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
Honeywell Blue HR Split Leather Welding Gloves
Blue split leather welding gloves are designed with excellent resistance to radiant and contact heat. The gloves are gunn cut with a winged thumb, gauntless, complete with the interior lined in cotton fleece padding. The interior lining of the welding glove increases the comfort and heat insulation of the glove. The reinforced palm and thumb in split leather increases the gloves durability plus the split leather cuff protects the forearms against mechanical hazards.
FEATURES and BENEFITS:
5 finger glove
Heat resistant, blue
Gunn cut
Winged thumb
Gauntless
Lined interior, cotton padded
Yoke at thumb, fingertips
Hand stitched
Palm and back in split leather cowhide
Resistant to contact and radiant heat
Resistant to small metal splashes
Split leather cuff lined in canvass
Various sizes
APPLICATIONS:
Welding and heavy handling
Industry
Automotive and part manufacture
Building and construction
Iron and steel industry
Metal steel
Ship building
Standards
EN 12477, EN 388, EN 407, EN 420
Related links
- North Welder Blue HR Blue Cowhide Split Leather Welding Gloves Leather Coating
- SINGER SAFETY Black Yarn Welding Jacket
- RS PRO Blue Leather Welding Gloves Leather Coating
- Coverguard EUROWELD 300 Gold Leather Welding Gloves Leather Coating
- Tegera TEGERA-126A White Size 9, Leather Coating
- Portwest Tan Cowhide Split Leather Apron, 45 mm
- SINGER SAFETY Brown Reusable Cowhide Split Leather 900 mm
- SINGER SAFETY Grey Cow Grain Leather, Natural Cow Split Leather Welding Gloves
