Portwest Black Cotton Apron, 950 mm

Subtotal (1 unit)*

€14.96

(exc. VAT)

€18.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€14.96

*price indicative

RS Stock No.:
271-8697
Mfr. Part No.:
S840BKR
Manufacturer:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Apron

Material

Cotton

Colour

Black

Series

S840

Length

950mm

Standards/Approvals

No

Waist Closure

Tie Back

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy