Exacompta Multicolour File 7 H30 mm x W140mm x D30 mm
- RS Stock No.:
- 727-493
- Mfr. Part No.:
- 55398E
- Manufacturer:
- Exacompta
Subtotal (1 unit)*
€4.94
(exc. VAT)
€6.08
(inc. VAT)
Temporarily out of stock
- 20 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.94 |
*price indicative
- RS Stock No.:
- 727-493
- Mfr. Part No.:
- 55398E
- Manufacturer:
- Exacompta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exacompta | |
| Product Type | File | |
| Colour | Multicolour | |
| Material | PP (Polypropylene) | |
| Depth | 30mm | |
| Height | 30mm | |
| Width | 140mm | |
| Slide-Out Shelves | No | |
| Number of Compartments/Shelves | 7 | |
| Select all | ||
|---|---|---|
Brand Exacompta | ||
Product Type File | ||
Colour Multicolour | ||
Material PP (Polypropylene) | ||
Depth 30mm | ||
Height 30mm | ||
Width 140mm | ||
Slide-Out Shelves No | ||
Number of Compartments/Shelves 7 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Exacompta expanding file designed for the effective organisation of documents, offering a robust solution for managing paperwork with ease. Crafted from high-quality clear polypropylene, this file measures 26x14cm, providing ample space with its seven spacious sections, Ideal for keeping important papers sorted and accessible. Its vibrant coloured dividers enhance visibility, making document retrieval a breeze. The expanding spine allows for greater capacity, accommodating up to 200 sheets of standard 80g paper, while a secure press stud closure ensures that contents remain secure. Perfect for both professional and personal use, this expanding file is a reliable companion for students and professionals alike.
Constructed from Durable 0.7mm clear polypropylene for longevity
Features seven sections for optimal document organisation
Vibrant, assorted coloured dividers for easy navigation
Accommodates up to 200 sheets of 80g paper which making it suitable for extensive filing needs
Expanding spine design allows for increased capacity without bulk
Secured with a press stud closure to keep documents intact
Plastic free packaging enhances environmental sustainability
100% recyclable, contributing to a more eco-friendly lifestyle
Designed with a focus on easy separation of waste and recyclables
Related links
- Exacompta Multicolour File 24 H40 mm x W290mm x D40 mm
- Exacompta Multicolour File 12 H5 mm x W240mm x D5 mm
- Exacompta Multicolour File 6 H40 mm x W255mm x D40 mm
- Exacompta Multicolour File 13 H35 mm x W250mm x D35 mm
- Exacompta Multicolour File 24 H40 mm x W262mm x D40 mm
- RS PRO Grey - Flexible Slot L500 mm, Polypropylene
- RS PRO White - Flexible Slot L500 mm, Polypropylene
- SES Sterling GN-HF-A6/4 Grey - Open Slot L2 m ABS
