Exacompta Multicolour File 24 H40 mm x W290mm x D40 mm
- RS Stock No.:
- 727-502
- Mfr. Part No.:
- 55698E
- Manufacturer:
- Exacompta
Subtotal (1 unit)*
€21.84
(exc. VAT)
€26.86
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.84 |
*price indicative
- RS Stock No.:
- 727-502
- Mfr. Part No.:
- 55698E
- Manufacturer:
- Exacompta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exacompta | |
| Product Type | File | |
| Colour | Multicolour | |
| Material | PP (Polypropylene) | |
| Depth | 40mm | |
| Height | 40mm | |
| Width | 290mm | |
| Slide-Out Shelves | No | |
| Number of Compartments/Shelves | 24 | |
| Select all | ||
|---|---|---|
Brand Exacompta | ||
Product Type File | ||
Colour Multicolour | ||
Material PP (Polypropylene) | ||
Depth 40mm | ||
Height 40mm | ||
Width 290mm | ||
Slide-Out Shelves No | ||
Number of Compartments/Shelves 24 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Exacompta expanding file with handle is your Ideal solution for gaining superior organisation for both professional and personal documents. This robust case, crafted from Durable polypropylene, boasts an impressive capacity of around 800 sheets, conveniently divided into 24 compartments. Its thoughtful design enables you to categorise your paperwork alphabetically or numerically, ensuring effortless retrieval. Equipped with label holders, it allows for clear identification of contents, further supported by two sheets of labels which can easily be printed via the Kreaman application on Exacompta's website. Perfect for anyone needing a reliable tool for document management, this expanding file blends practicality with style.
Large filing capacity of approximately 800 sheets across 24 compartments
Constructed from sturdy polypropylene for long-lasting durability
Features convenient label holders for easy compartment identification
Includes two sheets of labels for customisation, printable through the Kreaman application
Allows for flexible organisation of documents, whether by alphabetical or numerical order
Rigid handle provides ease of transport while maintaining structural integrity
Plastic-free packaging highlights an eco-conscious approach
100% recyclable materials ensure environmentally friendly disposal
Reusable design promotes sustainability in everyday use
No complicated disassembly required which making it straightforward to use and maintain
Related links
- Exacompta Multicolour File 24 H40 mm x W262mm x D40 mm
- Exacompta Multicolour File 6 H40 mm x W255mm x D40 mm
- Exacompta Assorted File 1 H40 mm x W250mm x D40 mm
- Exacompta Multicolour Box 1 H250 mm x W330mm x D40 mm
- Exacompta Multicolour File 7 H30 mm x W140mm x D30 mm
- Exacompta Multicolour File 12 H5 mm x W240mm x D5 mm
- Exacompta Multicolour File 13 H35 mm x W250mm x D35 mm
- Exacompta Assorted A4 File Box H330 mm x W250mm x D40 mm
