Exacompta Multicolour File 6 H40 mm x W255mm x D40 mm
- RS Stock No.:
- 727-504
- Mfr. Part No.:
- 55798E
- Manufacturer:
- Exacompta
Subtotal (1 unit)*
€10.54
(exc. VAT)
€12.96
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.54 |
*price indicative
- RS Stock No.:
- 727-504
- Mfr. Part No.:
- 55798E
- Manufacturer:
- Exacompta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exacompta | |
| Product Type | File | |
| Colour | Multicolour | |
| Material | PP (Polypropylene) | |
| Depth | 40mm | |
| Height | 40mm | |
| Width | 255mm | |
| Number of Compartments/Shelves | 6 | |
| Slide-Out Shelves | No | |
| Select all | ||
|---|---|---|
Brand Exacompta | ||
Product Type File | ||
Colour Multicolour | ||
Material PP (Polypropylene) | ||
Depth 40mm | ||
Height 40mm | ||
Width 255mm | ||
Number of Compartments/Shelves 6 | ||
Slide-Out Shelves No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Exacompta vertical expanding file is an innovative solution designed to neatly organise and protect your documents. Crafted from Durable and waterproof polypropylene, this organiser is perfect for storing up to 200 sheets in an upright position, making it an Ideal companion for students and professionals alike. Its six compartments feature label holders for easy identification, while the included labels can be printed using the Kreaman application. The thoughtful flap design ensures your documents stay secure, whether the file is closed or open. With its eco-design approach, this product not only caters to your organisational needs but also aligns with sustainable practices, ensuring your documents are well-managed and the environment respected.
Constructed from fully plastic, waterproof polypropylene for long-lasting durability
Accommodates up to 200 sheets in portrait orientation for optimal organisation
Includes six compartments with integrated label holders for easy categorisation
Flap closure keeps contents secure, adaptable for open or closed positions
Two sheets of printable labels provided for quick identification via the Kreaman app
Eco-friendly design with a commitment to recyclability, contributing to sustainability
Lightweight at only 241 grams which making it convenient for transport
Factory environmental management system promotes responsible manufacturing practices
Features plastic-free packaging to minimise environmental impact
Promotes easy waste separation and recycling, supporting a greener Planet
Related links
- Exacompta Multicolour File 24 H40 mm x W262mm x D40 mm
- Exacompta Multicolour File 24 H40 mm x W290mm x D40 mm
- Exacompta Assorted File 1 H40 mm x W250mm x D40 mm
- Exacompta Multicolour Box 1 H250 mm x W330mm x D40 mm
- Exacompta Multicolour File 7 H30 mm x W140mm x D30 mm
- Exacompta Multicolour File 12 H5 mm x W240mm x D5 mm
- Exacompta Multicolour File 13 H35 mm x W250mm x D35 mm
- Exacompta Assorted A4 File Box H330 mm x W250mm x D40 mm
