Exacompta Multicolour File 13 H35 mm x W250mm x D35 mm
- RS Stock No.:
- 727-492
- Mfr. Part No.:
- 55298E
- Manufacturer:
- Exacompta
Subtotal (1 unit)*
€9.32
(exc. VAT)
€11.46
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.32 |
*price indicative
- RS Stock No.:
- 727-492
- Mfr. Part No.:
- 55298E
- Manufacturer:
- Exacompta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exacompta | |
| Product Type | File | |
| Colour | Multicolour | |
| Material | PP (Polypropylene) | |
| Depth | 35mm | |
| Height | 35mm | |
| Width | 250mm | |
| Slide-Out Shelves | No | |
| Number of Compartments/Shelves | 13 | |
| Select all | ||
|---|---|---|
Brand Exacompta | ||
Product Type File | ||
Colour Multicolour | ||
Material PP (Polypropylene) | ||
Depth 35mm | ||
Height 35mm | ||
Width 250mm | ||
Slide-Out Shelves No | ||
Number of Compartments/Shelves 13 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Exacompta expanding file is a versatile organisational tool designed for professionals and students alike. Measuring 33x25cm, it features 13 brightly coloured polypropylene dividers, providing ample space for sorting and storing documents efficiently. Constructed from durable, 0.7mm clear polypropylene, this expanding file combines practicality with a vibrant aesthetic, making it an Ideal choice for keeping paperwork neat and accessible. The press stud closure ensures documents are securely housed, while the customizable tabs offer the flexibility to label sections according to personal preference. This file is not only functional but also environmentally responsible, as it boasts a 100% recyclability rate. Perfect for anyone looking to enhance their workspace organisation.
Constructed from Durable 0.7mm clear polypropylene for longevity
Designed with 13 sections, providing efficient document organisation
Brightly coloured dividers add a touch of vibrancy to your workspace
Customisable tabs allow for personalised categorisation of documents
Features a secure press stud closure to keep your documents safe
100% recyclable, supporting environmental sustainability
Expandable spine accommodates growing volumes of documents
Lightweight design enhances portability without compromising on strength
Designed for A4 documents which ensuring compatibility with standard paperwork
Easy to separate waste for recycling, promoting eco-friendly practices
Related links
- Exacompta Multicolour File 24 H40 mm x W290mm x D40 mm
- Exacompta Multicolour File 7 H30 mm x W140mm x D30 mm
- Exacompta Multicolour File 12 H5 mm x W240mm x D5 mm
- Exacompta Multicolour File 6 H40 mm x W255mm x D40 mm
- Exacompta Multicolour File 24 H40 mm x W262mm x D40 mm
- Exacompta Assorted A4 File Box, H330mm x W250mm x D40mm
- Exacompta Assorted File 1 H25 mm x W250mm x D25 mm
- Exacompta Navy A4 File Box H330 mm x W250mm x D40 mm
