RS Better World
Esselte White A4 Archive Box H352 mm x W100mm x D250 mm
- RS Stock No.:
- 853-754
- Mfr. Part No.:
- 20172
- Manufacturer:
- Esselte
Subtotal (1 pack of 10 units)*
€11.21
(exc. VAT)
€13.79
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €11.21 | €1.121 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 853-754
- Mfr. Part No.:
- 20172
- Manufacturer:
- Esselte
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Esselte | |
| Product Type | Archive Box | |
| Paper Size Stored | A4 | |
| Colour | White | |
| Material | 100% Recycled Cardboard | |
| Depth | 250mm | |
| Height | 352mm | |
| Width | 100mm | |
| Better World Product | Yes | |
| Better World Verification | FSC Certified | |
| Select all | ||
|---|---|---|
Brand Esselte | ||
Product Type Archive Box | ||
Paper Size Stored A4 | ||
Colour White | ||
Material 100% Recycled Cardboard | ||
Depth 250mm | ||
Height 352mm | ||
Width 100mm | ||
Better World Product Yes | ||
Better World Verification FSC Certified | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Kensington archiving box is a strong storage solution designed for loose paper, files, and small ring binders. This pack of ten boxes ensures organised, efficient transportation and storage.
Strong box Ideal for transportation and storage of various documents
Made from 100% recyclable cardboard, promoting environmental friendliness
Dimensions of 100 x 352 x 250 mm offer ample space for your storage needs
Index print in red on all four sides allows for easy labelling
Related links
- Esselte White A4 Archive Box H352 mm x W100mm x D250 mm
- Esselte White A4 Archive Box H352 mm x W80mm x D250 mm
- Esselte White A4 Archive Box H352 mm x W150mm x D250 mm
- Esselte Assorted A4 Archive Box H352 mm x W80mm x D250 mm
- Esselte White A4 Archive Box H250 mm x W100mm x D350 mm
- Esselte White A4 Archive Box H265 mm x W560mm x D380 mm
- Esselte White A4 Archive Box H250 mm x W150mm x D350 mm
- Esselte White A4 Archive Box H345 mm x W80mm x D245 mm
