Lebon Protection MANC/COT/BC/E Beige Reusable Cotton Arm Protector, One Size
- RS Stock No.:
- 467-083
- Mfr. Part No.:
- MANC/COT/BC/E
- Manufacturer:
- Lebon Protection
Subtotal (1 pack of 6 units)*
€24.44
(exc. VAT)
€30.06
(inc. VAT)
In Stock
- 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €24.44 | €4.073 |
*price indicative
- RS Stock No.:
- 467-083
- Mfr. Part No.:
- MANC/COT/BC/E
- Manufacturer:
- Lebon Protection
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lebon Protection | |
| Product Type | Arm Protector | |
| Material | Cotton | |
| Reusable/Disposable | Reusable | |
| Colour | Beige | |
| Size | One Size | |
| Resistance Features | Heat Insulating | |
| Series | MANC/COT/BC/E | |
| Standards/Approvals | PPE Category II Self-Certified Sleeve Inity with the Essential Requirements of the Guideline 89/686/CEE dated 21/12/89 | |
| Select all | ||
|---|---|---|
Brand Lebon Protection | ||
Product Type Arm Protector | ||
Material Cotton | ||
Reusable/Disposable Reusable | ||
Colour Beige | ||
Size One Size | ||
Resistance Features Heat Insulating | ||
Series MANC/COT/BC/E | ||
Standards/Approvals PPE Category II Self-Certified Sleeve Inity with the Essential Requirements of the Guideline 89/686/CEE dated 21/12/89 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Lebon Protection MANC COT BC E heat protection sleeve, made of 100 percent natural cotton with a cotton and elastane wrist, includes an elastic band at the top and has a length of 45 cm. The seamless knitted glove, made of 15 gauge 100 percent natural cotton yarn with elastane, features a black nitrile foam coating on palm and fingertips and an elastic wrist. Complies with EN ISO 21420 standard.
Grip
Dexterity
Comfort
Related links
- Lebon Protection RESKIN Grey Reusable Leather Protective Sleeve, Universal
- Liscombe 682 White Reusable Cotton Arm Protector
- GUYARD MANCHE 45100T Green Reusable Cotton Arm Protector, One Size
- GUYARD Black Reusable Cotton Arm Protector, One Size
- SIP Protection 1SX1A Orange Reusable Polyester One Size
- Ansell Hyflex Beige Reusable Kevlar Arm Protector, One Size
- Lebon Protection RESKIN Grey Reusable Elastane Protective Sleeve, Universal
- Lebon Protection CH/27/BC White Leather Gloves Leather Coating
