SIP Protection 1SX1A Orange Reusable Polyester, Cotton Arm Protector, One Size
- RS Stock No.:
- 287-0448
- Mfr. Part No.:
- 1SX1A2P05/C82
- Manufacturer:
- SIP Protection
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 287-0448
- Mfr. Part No.:
- 1SX1A2P05/C82
- Manufacturer:
- SIP Protection
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SIP Protection | |
| Material | Polyester, Cotton | |
| Product Type | Arm Protector | |
| Reusable/Disposable | Reusable | |
| Colour | Orange | |
| Cuff Type | Elasticated | |
| Thumb Slot | No | |
| Size | One Size | |
| Resistance Features | Water Repellent | |
| Series | 1SX1A | |
| Standards/Approvals | CE PPE category 1 | |
| Select all | ||
|---|---|---|
Brand SIP Protection | ||
Material Polyester, Cotton | ||
Product Type Arm Protector | ||
Reusable/Disposable Reusable | ||
Colour Orange | ||
Cuff Type Elasticated | ||
Thumb Slot No | ||
Size One Size | ||
Resistance Features Water Repellent | ||
Series 1SX1A | ||
Standards/Approvals CE PPE category 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
The SIP Protection Arborist sleeves designed with 360 degree chainsaw protective material, feature a protective inlay that encircles the arms completely, with elastic bands around the elbows and wrists for a secure and comfortable fit.
Tensioning elastic above the elbow
CE PPE category 1
Related links
- Lebon Protection MANC/COT/BC/E Beige Reusable Cotton Arm Protector, One Size
- EDC PROTECTION E4754 Orange Reusable Leather Arm Protector, One Size
- GUYARD Black Reusable Cotton Arm Protector, One Size
- GUYARD MANCHE 45100T Green Reusable Cotton Arm Protector, One Size
- Portwest KP45 Black Reusable Polyester Ethylene Vinyl Acetate Foam Arm Protector, One Size
- GUYARD MANCHE 45100 Silver Disposable Cotton Arm Protector, One Size
- Solidur CUFF Orange Reusable Polyester Arm Protector, 1
- Ansell HyFlex 11-200 Yellow Polyester One Size
