Texas Instruments, 2-Channel Audio Power Amplifier, 10-Pin, 7.5W TO-263
- RS Stock No.:
- 100-3893
- Mfr. Part No.:
- LM4950TS
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 100-3893
- Mfr. Part No.:
- LM4950TS
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Amplifier Type | Audio Power Amplifier | |
| Product Type | Audio Amplifier | |
| Application | Speaker | |
| Output Power | 7.5W | |
| Mount Type | Surface | |
| Amplifier Class | Class A-B | |
| Number of Channels | 2 | |
| Package Type | TO-263 | |
| Pin Count | 10 | |
| Minimum Operating Temperature | -40°C | |
| Length | 14.61mm | |
| Width | 10.8mm | |
| Series | LM4950 | |
| Height | 4.57mm | |
| Standards/Approvals | No | |
| Maximum Supply Voltage | 15V | |
| Minimum Supply Voltage | 12V | |
| Maximum Operating Temperature | 85°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Amplifier Type Audio Power Amplifier | ||
Product Type Audio Amplifier | ||
Application Speaker | ||
Output Power 7.5W | ||
Mount Type Surface | ||
Amplifier Class Class A-B | ||
Number of Channels 2 | ||
Package Type TO-263 | ||
Pin Count 10 | ||
Minimum Operating Temperature -40°C | ||
Length 14.61mm | ||
Width 10.8mm | ||
Series LM4950 | ||
Height 4.57mm | ||
Standards/Approvals No | ||
Maximum Supply Voltage 15V | ||
Minimum Supply Voltage 12V | ||
Maximum Operating Temperature 85°C | ||
Automotive Standard No | ||
Audio Power Amplifiers, Dual & Multiple, Texas Instruments
A range of highly integrated Class AB Audio Power Amplifier ICs from Texas Instruments with dual or multiple outputs suitable for stereo and multi-channel applications. The amplifiers range from low-power devices suitable for driving headphones to high-power types with outputs of up to 60W or more.
Audio Amplifiers, Texas Instruments
Related links
- Texas Instruments 10-Pin, 7.5W TO-263 LM4950TS
- Texas Instruments 10-Pin, 7.5W TO-263 LM4950TS/NOPB
- Texas Instruments 8-Pin SOIC OPA1656ID
- Texas Instruments 8-Pin, 0.25W SOIC
- Texas Instruments 15-Pin, 40W TO-220 LM4766T/NOPB
- Texas Instruments 14-Pin, 1.3W HTSSOP LM48100QMHE/NOPB
- Texas Instruments 8-Pin, 0.25W SOIC LM4880M/NOPB
- Texas Instruments 10-Pin, 105mW VSSOP LM4811MM/NOPB
