Texas Instruments Audio Power Amplifier, 8-Pin, 0.7W PDIP LM386N-3/NOPB

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€7.27

(exc. VAT)

€8.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 580 unit(s) shipping from 02 November 2026
  • Plus 180 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40€0.727€7.27
50 - 90€0.713€7.13
100 - 240€0.69€6.90
250 +€0.668€6.68

*price indicative

RS Stock No.:
124-4528
Mfr. Part No.:
LM386N-3/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Audio Amplifier

Amplifier Type

Audio Power Amplifier

Application

Speaker

Output Power

0.7W

Amplifier Class

Class A-B

Mount Type

Through Hole

Number of Channels

1

Package Type

PDIP

Pin Count

8

Minimum Operating Temperature

0°C

GBP - Gain Bandwidth Product

300kHz

Series

LM386

Width

6.6mm

Length

10.16mm

Height

8.26mm

Standards/Approvals

No

Minimum Supply Voltage

4V

Maximum Supply Voltage

18V

Automotive Standard

No

Maximum Operating Temperature

70°C

Audio Power Amplifiers, Single, Texas Instruments


A range of single channel power amplifier ICs from Texas Instruments with power outputs from less than 1 watt to over 50 watts. These highly integrated devices incorporate many Advanced features including thermal overload, short-circuit and safe operating area protection, muting facilities and wide operating voltage range.

Audio Amplifiers, Texas Instruments


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy