Texas Instruments, 2-Channel, 8-Pin SOIC RC4560ID
- RS Stock No.:
- 145-5840
- Mfr. Part No.:
- RC4560ID
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-5840
- Mfr. Part No.:
- RC4560ID
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Amplifier Type | Operational Amplifier | |
| Mounting Type | Surface Mount | |
| Power Supply Type | Dual | |
| Number of Channels per Chip | 2 | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Typical Gain Bandwidth Product | 15MHz | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 5 x 4 x 1.5mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Amplifier Type Operational Amplifier | ||
Mounting Type Surface Mount | ||
Power Supply Type Dual | ||
Number of Channels per Chip 2 | ||
Package Type SOIC | ||
Pin Count 8 | ||
Typical Gain Bandwidth Product 15MHz | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 5 x 4 x 1.5mm | ||
- COO (Country of Origin):
- MX
Related links
- Texas Instruments 8-Pin SOIC
- Texas Instruments 8-Pin SOIC OPA1656ID
- Texas Instruments 8-Pin SOIC OPA1602AID
- Texas Instruments 8-Pin, 0.75W SOIC
- Texas Instruments 8-Pin, 0.25W SOIC
- Texas Instruments 8-Pin, 0.75W SOIC LM4865M/NOPB
- Texas Instruments 8-Pin, 0.25W SOIC LM4880M/NOPB
- Texas Instruments 20-Pin SOIC
