Texas Instruments, 2-Channel Audio Power Amplifier, 10-Pin, 7.5W TO-263 LM4950TS/NOPB
- RS Stock No.:
- 252-8851
- Mfr. Part No.:
- LM4950TS/NOPB
- Manufacturer:
- Texas Instruments
Get a bulk buy discount
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€6.54
(exc. VAT)
€8.04
(inc. VAT)
In Stock
- Plus 490 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | €3.27 | €6.54 | - |
| 10 + | €2.935 | €5.87 | 10% |
*price indicative
- RS Stock No.:
- 252-8851
- Mfr. Part No.:
- LM4950TS/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Amplifier Type | Audio Power Amplifier | |
| Product Type | Audio Amplifier IC | |
| Application | Speaker | |
| Output Power | 7.5W | |
| Amplifier Class | Class A-B | |
| Mount Type | Surface | |
| Number of Channels | 2 | |
| Package Type | TO-263 | |
| Pin Count | 10 | |
| Minimum Operating Temperature | -40°C | |
| GBP - Gain Bandwidth Product | 33MHz | |
| Series | LM4 | |
| Standards/Approvals | REACH, RoHS | |
| Minimum Supply Voltage | 15V | |
| Automotive Standard | No | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Amplifier Type Audio Power Amplifier | ||
Product Type Audio Amplifier IC | ||
Application Speaker | ||
Output Power 7.5W | ||
Amplifier Class Class A-B | ||
Mount Type Surface | ||
Number of Channels 2 | ||
Package Type TO-263 | ||
Pin Count 10 | ||
Minimum Operating Temperature -40°C | ||
GBP - Gain Bandwidth Product 33MHz | ||
Series LM4 | ||
Standards/Approvals REACH, RoHS | ||
Minimum Supply Voltage 15V | ||
Automotive Standard No | ||
Maximum Operating Temperature 85°C | ||
The Texas offers a LM series of a dual audio power amplifier primarily designed for demanding applications in flat panel monitors and tv. Boomer audio power amplifiers were designed specifically to provide high quality output power with a minimal amount of external components.
Low current active low shutdown mode
Low quiescent current
Short circuit protection
Unity gain stable
Related links
- Texas Instruments 10-Pin, 7.5W TO-263 LM4950TS/NOPB
- Texas Instruments 10-Pin, 7.5W TO-263 LM4950TS
- Texas Instruments 10-Pin, 7.5W TO-263
- Texas Instruments 15-Pin, 40W TO-220 LM4766T/NOPB
- Texas Instruments 14-Pin, 1.3W HTSSOP LM48100QMHE/NOPB
- Texas Instruments 8-Pin, 0.25W SOIC
- Texas Instruments 8-Pin, 0.25W SOIC LM4880M/NOPB
- Texas Instruments Audio Power Amplifier 7.5W SOIC LM4950TSX/NOPB
