Texas Instruments Power Amplifier, 8-Pin, 3W SOIC LM4871M/NOPB

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€8.46

(exc. VAT)

€10.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 16 November 2026
  • Plus 75 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20€1.692€8.46
25 - 45€1.61€8.05
50 - 120€1.45€7.25
125 - 245€1.304€6.52
250 +€1.238€6.19

*price indicative

Packaging Options:
RS Stock No.:
197-7301
Mfr. Part No.:
LM4871M/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Amplifier Type

Power Amplifier

Product Type

Audio Amplifier

Output Power

3W

Mount Type

Surface

Amplifier Class

Class A-B

Package Type

SOIC

Pin Count

8

Minimum Operating Temperature

-40°C

Width

4.01mm

Length

4.01mm

Series

LM4871

Height

800μm

Standards/Approvals

No

Maximum Supply Voltage

6V

Minimum Supply Voltage

6V

Maximum Operating Temperature

85°C

Automotive Standard

No

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy