Texas Instruments Audio Power Amplifier, 8-Pin, 0.32W SOIC LM386M-1/NOPB

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 95 units)*

€82.55

(exc. VAT)

€101.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 190 unit(s) shipping from 23 November 2026
  • Plus 95 unit(s) shipping from 30 November 2026
  • Plus 1,140 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
95 - 95€0.869€82.56
190 - 380€0.757€71.92
475 - 855€0.738€70.11
950 +€0.719€68.31

*price indicative

RS Stock No.:
102-5752
Mfr. Part No.:
LM386M-1/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Audio Amplifier

Amplifier Type

Audio Power Amplifier

Application

Speaker

Output Power

0.32W

Mount Type

Surface

Amplifier Class

Class A-B

Number of Channels

1

Package Type

SOIC

Pin Count

8

Minimum Operating Temperature

0°C

GBP - Gain Bandwidth Product

300kHz

Width

4.81mm

Standards/Approvals

No

Length

5.8mm

Height

1.75mm

Series

LM386

Maximum Supply Voltage

9V

Minimum Supply Voltage

5V

Maximum Operating Temperature

70°C

Automotive Standard

No

Audio Power Amplifiers, Single, Texas Instruments


A range of single channel power amplifier ICs from Texas Instruments with power outputs from less than 1 watt to over 50 watts. These highly integrated devices incorporate many Advanced features including thermal overload, short-circuit and safe operating area protection, muting facilities and wide operating voltage range.

Audio Amplifiers, Texas Instruments


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy