Infineon, 2-Channel Class D, 44-Pin, 130W PQFN IR4302MTRPBF
- RS Stock No.:
- 218-6316
- Mfr. Part No.:
- IR4302MTRPBF
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 20 more to save 8%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€9.26
(exc. VAT)
€11.38
(inc. VAT)
In Stock
- 2,586 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | €4.63 | €9.26 | - |
| 20 - 48 | €4.22 | €8.44 | 8% |
| 50 - 98 | €3.99 | €7.98 | 13% |
| 100 - 198 | €3.715 | €7.43 | 19% |
| 200 + | €3.425 | €6.85 | 26% |
*price indicative
- RS Stock No.:
- 218-6316
- Mfr. Part No.:
- IR4302MTRPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Audio Amplifier IC | |
| Amplifier Type | Class D | |
| Output Power | 130W | |
| Application | Speaker | |
| Mount Type | Surface | |
| Amplifier Class | Class D | |
| Number of Channels | 2 | |
| Package Type | PQFN | |
| Pin Count | 44 | |
| Minimum Operating Temperature | -40°C | |
| GBP - Gain Bandwidth Product | 9MHz | |
| Height | 1mm | |
| Width | 7mm | |
| Standards/Approvals | No | |
| Length | 7mm | |
| Series | IR4302 | |
| Maximum Supply Voltage | 95V | |
| Minimum Supply Voltage | 95V | |
| Maximum Operating Temperature | 100°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Audio Amplifier IC | ||
Amplifier Type Class D | ||
Output Power 130W | ||
Application Speaker | ||
Mount Type Surface | ||
Amplifier Class Class D | ||
Number of Channels 2 | ||
Package Type PQFN | ||
Pin Count 44 | ||
Minimum Operating Temperature -40°C | ||
GBP - Gain Bandwidth Product 9MHz | ||
Height 1mm | ||
Width 7mm | ||
Standards/Approvals No | ||
Length 7mm | ||
Series IR4302 | ||
Maximum Supply Voltage 95V | ||
Minimum Supply Voltage 95V | ||
Maximum Operating Temperature 100°C | ||
Automotive Standard No | ||
The Infineon 2 channel integrated analog input class D audio amplifier which operates without mechanical heatsink attached in a typical music playback usage.
High noise immunity
RoHS compliant
