Infineon, 2-Channel Class D, 44-Pin, 100W PQFN IR4322MTRPBF
- RS Stock No.:
- 218-6317
- Mfr. Part No.:
- IR4322MTRPBF
- Manufacturer:
- Infineon
Subtotal (1 reel of 3000 units)*
€6,576.00
(exc. VAT)
€8,088.00
(inc. VAT)
Temporarily out of stock
- Shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €2.192 | €6,576.00 |
*price indicative
- RS Stock No.:
- 218-6317
- Mfr. Part No.:
- IR4322MTRPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Audio Amplifier IC | |
| Amplifier Type | Class D | |
| Output Power | 100W | |
| Application | Speaker | |
| Amplifier Class | Class D | |
| Mount Type | Surface | |
| Number of Channels | 2 | |
| Package Type | PQFN | |
| Pin Count | 44 | |
| Minimum Operating Temperature | -40°C | |
| Height | 1mm | |
| Length | 7mm | |
| Series | IR4322 | |
| Width | 7mm | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 75V | |
| Maximum Supply Voltage | 75V | |
| Automotive Standard | No | |
| Maximum Operating Temperature | 100°C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Audio Amplifier IC | ||
Amplifier Type Class D | ||
Output Power 100W | ||
Application Speaker | ||
Amplifier Class Class D | ||
Mount Type Surface | ||
Number of Channels 2 | ||
Package Type PQFN | ||
Pin Count 44 | ||
Minimum Operating Temperature -40°C | ||
Height 1mm | ||
Length 7mm | ||
Series IR4322 | ||
Width 7mm | ||
Standards/Approvals No | ||
Minimum Supply Voltage 75V | ||
Maximum Supply Voltage 75V | ||
Automotive Standard No | ||
Maximum Operating Temperature 100°C | ||
The Infineon 2 channel integrated analog input class D audio amplifier which operates without mechanical heatsink attached in a typical music playback usage.
High noise immunity
RoHS compliant
