Infineon, 2-Channel Class D, 40-Pin, 37W QFN
- RS Stock No.:
- 260-2677
- Mfr. Part No.:
- MA2304DNSXUMA1
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 260-2677
- Mfr. Part No.:
- MA2304DNSXUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Amplifier Type | Class D | |
| Product Type | Audio Amplifier IC | |
| Application | Laptop, Smart Speakers, Home Automation, Bluetooth Speaker | |
| Output Power | 37W | |
| Amplifier Class | Class D | |
| Mount Type | Surface | |
| Number of Channels | 2 | |
| Package Type | QFN | |
| Pin Count | 40 | |
| Minimum Operating Temperature | -25°C | |
| Length | 6mm | |
| Width | 6mm | |
| Standards/Approvals | RoHS | |
| Height | 900μm | |
| Series | MERUS | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 20V | |
| Automotive Standard | No | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Amplifier Type Class D | ||
Product Type Audio Amplifier IC | ||
Application Laptop, Smart Speakers, Home Automation, Bluetooth Speaker | ||
Output Power 37W | ||
Amplifier Class Class D | ||
Mount Type Surface | ||
Number of Channels 2 | ||
Package Type QFN | ||
Pin Count 40 | ||
Minimum Operating Temperature -25°C | ||
Length 6mm | ||
Width 6mm | ||
Standards/Approvals RoHS | ||
Height 900μm | ||
Series MERUS | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 20V | ||
Automotive Standard No | ||
Maximum Operating Temperature 85°C | ||
The Infineon audio amplifier IC provides a multilevel switching amplifier technology by enabling the unmatched power efficiency at both low and high output power. The multilevel switching also relaxes EMI and enables inductor‑less applications with lower cost and no compromise in audio performance or efficiency.
Inductor-less output filtering at full power range
Extremely low idle power enables prolonged battery life
Excellent EMI performance
Flexible output configuration
