Texas Instruments Audio Power Amplifier, 16-Pin, 1W DSBGA LM48560TL/NOPB
- RS Stock No.:
- 268-7532
- Mfr. Part No.:
- LM48560TL/NOPB
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 268-7532
- Mfr. Part No.:
- LM48560TL/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Audio Amplifier IC | |
| Amplifier Type | Audio Power Amplifier | |
| Application | MP3 Player, Touch Screen Smart Phones, Tablet, Portable Electronic Device | |
| Output Power | 1W | |
| Mount Type | Surface | |
| Amplifier Class | Class H | |
| Number of Channels | 1 | |
| Package Type | DSBGA | |
| Pin Count | 16 | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS | |
| Series | LM48100Q-Q1 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Operating Temperature | 85°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Audio Amplifier IC | ||
Amplifier Type Audio Power Amplifier | ||
Application MP3 Player, Touch Screen Smart Phones, Tablet, Portable Electronic Device | ||
Output Power 1W | ||
Mount Type Surface | ||
Amplifier Class Class H | ||
Number of Channels 1 | ||
Package Type DSBGA | ||
Pin Count 16 | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS | ||
Series LM48100Q-Q1 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 2.7V | ||
Maximum Operating Temperature 85°C | ||
Automotive Standard No | ||
The Texas Instruments ceramic speaker driver has class H architecture which offers significant power savings compared to traditional class AB amplifiers. This driver offer features TI unique automatic level control that provides output limiter functionality. This driver has two fully differential inputs with separate gain settings and a selectable control interface.
Integrated boost converter
Low supply current
Minimum external components
Micro power shutdown
Related links
- Texas Instruments Audio Power Amplifier 1W DSBGA LM48560TL/NOPB
- Texas Instruments Audio Power Amplifier 1W SOIC
- Texas Instruments Audio Power Amplifier 1W SOIC LM4890M/NOPB
- Texas Instruments Audio Power Amplifier 1W MDIP LM386N-4/NOPB
- Texas Instruments Audio Power Amplifier 3W VSSOP LM4871MM/NOPB
- Texas Instruments Audio Power Amplifier 1.1W SOIC LM4861M/NOPB
- Texas Instruments Audio Power Amplifier 5.5W MDIP
- Texas Instruments Audio Power Amplifier 2.5W MDIP LM380N-8/NOPB
