Tasker 2 Core, 0.35 mm² CSA, 6 mm OD, Black
- RS Stock No.:
- 555-009
- Distrelec Article No.:
- 300-96-466
- Mfr. Part No.:
- C128 PUR
- Manufacturer:
- Tasker
Image representative of range
Subtotal (1 reel of 100 metres)*
€421.27
(exc. VAT)
€518.16
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €421.27 | €4.213 |
*price indicative
- RS Stock No.:
- 555-009
- Distrelec Article No.:
- 300-96-466
- Mfr. Part No.:
- C128 PUR
- Manufacturer:
- Tasker
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tasker | |
| Product Type | Multi-Core Microphone & Instrument Cable | |
| Number of Cores | 2 | |
| Cross Sectional Area | 0.35mm² | |
| Outside Diameter | 6mm | |
| Minimum Operating Temperature | 40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | REACH, RoHS | |
| Jacket Colour | Black | |
| Voltage | 49V | |
| Select all | ||
|---|---|---|
Brand Tasker | ||
Product Type Multi-Core Microphone & Instrument Cable | ||
Number of Cores 2 | ||
Cross Sectional Area 0.35mm² | ||
Outside Diameter 6mm | ||
Minimum Operating Temperature 40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals REACH, RoHS | ||
Jacket Colour Black | ||
Voltage 49V | ||
- COO (Country of Origin):
- IT
