Tasker 2 Core, 1 mm² CSA, 2.8 mm OD, Black
- RS Stock No.:
- 555-060
- Distrelec Article No.:
- 300-69-717
- Mfr. Part No.:
- TSK 63
- Manufacturer:
- Tasker
Image representative of range
Subtotal (1 reel of 100 metres)*
€120.53
(exc. VAT)
€148.25
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €120.53 | €1.205 |
*price indicative
- RS Stock No.:
- 555-060
- Distrelec Article No.:
- 300-69-717
- Mfr. Part No.:
- TSK 63
- Manufacturer:
- Tasker
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tasker | |
| Product Type | Multi-Core Microphone & Instrument Cable | |
| Number of Cores | 2 | |
| Cross Sectional Area | 1mm² | |
| Outside Diameter | 2.8mm | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 70°C | |
| Jacket Colour | Black | |
| Standards/Approvals | REACH, RoHS | |
| Jacket Material | PVC | |
| Select all | ||
|---|---|---|
Brand Tasker | ||
Product Type Multi-Core Microphone & Instrument Cable | ||
Number of Cores 2 | ||
Cross Sectional Area 1mm² | ||
Outside Diameter 2.8mm | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 70°C | ||
Jacket Colour Black | ||
Standards/Approvals REACH, RoHS | ||
Jacket Material PVC | ||
- COO (Country of Origin):
- IT
