Tasker 2 Core, 0.5 mm² CSA, 2.1 mm OD, Black
- RS Stock No.:
- 430-216
- Distrelec Article No.:
- 300-96-704
- Mfr. Part No.:
- TSK 71
- Manufacturer:
- Tasker
Image representative of range
Subtotal (1 reel of 100 metres)*
€141.84
(exc. VAT)
€174.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €141.84 | €1.418 |
*price indicative
- RS Stock No.:
- 430-216
- Distrelec Article No.:
- 300-96-704
- Mfr. Part No.:
- TSK 71
- Manufacturer:
- Tasker
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tasker | |
| Product Type | Multi-Core Microphone & Instrument Cable | |
| Number of Cores | 2 | |
| Cross Sectional Area | 0.5mm² | |
| Outside Diameter | 2.1mm | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 180°C | |
| Standards/Approvals | RoHS, REACH | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Select all | ||
|---|---|---|
Brand Tasker | ||
Product Type Multi-Core Microphone & Instrument Cable | ||
Number of Cores 2 | ||
Cross Sectional Area 0.5mm² | ||
Outside Diameter 2.1mm | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 180°C | ||
Standards/Approvals RoHS, REACH | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
- COO (Country of Origin):
- IT
