Belden YE00421 Series 1 Screened, 152 m, Silver
- RS Stock No.:
- 823-099
- Distrelec Article No.:
- 300-84-993
- Mfr. Part No.:
- 8760.01152
- Manufacturer:
- Belden
Subtotal (1 reel of 152 metres)*
€538.48
(exc. VAT)
€662.33
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 20 November 2026
- Plus 3 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €538.48 | €3.543 |
*price indicative
- RS Stock No.:
- 823-099
- Distrelec Article No.:
- 300-84-993
- Mfr. Part No.:
- 8760.01152
- Manufacturer:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Number of Pairs | 1 | |
| Product Type | Audio Cable | |
| Screened/Unscreened | Screened | |
| Cable Length | 152m | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 60°C | |
| Jacket Colour | Silver | |
| Standards/Approvals | UL | |
| Size of Strands | 30AWG | |
| Series | YE00421 | |
| Jacket Material | Polyethylene | |
| Core Strands | 16 x 30AWG | |
| Conductor Material | Tin Copper Wire | |
| Number of Strands | 16 | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Number of Pairs 1 | ||
Product Type Audio Cable | ||
Screened/Unscreened Screened | ||
Cable Length 152m | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 60°C | ||
Jacket Colour Silver | ||
Standards/Approvals UL | ||
Size of Strands 30AWG | ||
Series YE00421 | ||
Jacket Material Polyethylene | ||
Core Strands 16 x 30AWG | ||
Conductor Material Tin Copper Wire | ||
Number of Strands 16 | ||
Belden 2-Core Single Twisted Audio Signal Cable, 18AWG - 8760
Use this 2-core cable from Belden to reliably transfer audio signals to your electrical devices. Thanks to its PVC (polyvinyl chloride) jacket and compact diameter of 5.64mm, this audio cable is flexible, durable and easy to install in smaller spaces. PO (polyolefin) insulation keeps it safe from high temperatures and chemical exposure, ensuring longevity and user safety. For quick signal transfer, its conductors are formed from low-resistance copper. The cable's internal twisted-pair design features patented Beldfoil shielding to minimise external interference and reduce signal distortion.
Features & Benefits
• Chrome sheath colour for clear identification
• Wide operating temperature of -20°C to +60°C for use in industrial environments
• Standard size to accommodate 18AWG (American Wire Guage) wires
• High voltage rating of 300V for use in high-energy systems
Applications
• Communication devices
• Radio signalling
• Industrial control systems
Why is copper a good conductor?
Copper is a good conductor thanks to its low resistivity. This low resistance means that electricity can flow freely and easily through the metal, allowing for high-speed connections in your electrical system.
Standards
UL2092
