Belden 8761 Series 1 Screened, 152 m, Silver
- RS Stock No.:
- 823-112
- Mfr. Part No.:
- 8761.00U152
- Manufacturer:
- Belden
Subtotal (1 reel of 152 metres)*
€383.65
(exc. VAT)
€471.89
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 20 November 2026
- Plus 13 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €383.65 | €2.524 |
*price indicative
- RS Stock No.:
- 823-112
- Mfr. Part No.:
- 8761.00U152
- Manufacturer:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Number of Pairs | 1 | |
| Product Type | Multicore Instrument Cable | |
| Screened/Unscreened | Screened | |
| Cable Length | 152m | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 60°C | |
| Jacket Colour | Silver | |
| Standards/Approvals | ECA | |
| Core Strands | 7 x 30AWG | |
| Number of Strands | 7 | |
| Series | 8761 | |
| Jacket Material | Polyethylene | |
| Conductor Material | Tin Copper Wire | |
| Size of Strands | 30AWG | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Number of Pairs 1 | ||
Product Type Multicore Instrument Cable | ||
Screened/Unscreened Screened | ||
Cable Length 152m | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 60°C | ||
Jacket Colour Silver | ||
Standards/Approvals ECA | ||
Core Strands 7 x 30AWG | ||
Number of Strands 7 | ||
Series 8761 | ||
Jacket Material Polyethylene | ||
Conductor Material Tin Copper Wire | ||
Size of Strands 30AWG | ||
Belden Twisted Pair 2-Core Instrument Cable, 300V, 2.9A - 8761 Series - 8761.00U152
Use this utility-grade instrumentation cable from Belden to transmit low-voltage analogue signals in a communication network. It's engineered to meet the demands of rugged environments with superior physical toughness to maintain constant signal transmission. The finely stranded conductor is flexible for easier installation and manipulation through small spaces. Its lower capacitance offers strong signal transmission, even when communicating over extended distances. Patented Beldfoil shield technology ensures signals are completely protected from outside interference for reliable and swift data transfer.
Features & Benefits
• Polyethylene insulation for enhanced protection against water, grease and chemicals
• Tinned copper conductors are resistant to corrosion for an extended working life
• PVC (polyvinyl chloride) outer jacket offers mechanical strength while still being lightweight and easy to move around
• Wide operating temperature range of -20°C to +60°C, so compatible with a broad range of environmental conditions
Applications
• Industrial data and communications networks
• Commercial security systems
• Automated process control
Does this cable include a drain wire?
Yes, this cable has a drain wire to ensure effective grounding by carrying any unwanted electrical noise safely into the earth.
Standards
UL2092, 8760, 8761, 8762, NEC CM, UL2106, 8719, IEC 332-3C, 8761NH, 8762NH, 8760NH
