AXINDUS CAEINSTRUM Series 12 Core, 0.88 mm² CSA Screened, 22.8 mm OD, 100 m, Blue

Image representative of range

Subtotal (1 reel of 100 metres)*

€1,508.10

(exc. VAT)

€1,854.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€1,508.10€15.081

*price indicative

RS Stock No.:
267-6570
Mfr. Part No.:
12IP09EGFA
Manufacturer:
AXINDUS
Find similar products by selecting one or more attributes.
Select all

Brand

AXINDUS

Product Type

Instrumentation Cable

Number of Cores

12

Cross Sectional Area

0.88mm²

Screened/Unscreened

Screened

Outside Diameter

22.8mm

Cable Length

100m

Fire Behaviour

IEC 60332-1, Flame Retardant NF C 32-070/C2

Minimum Operating Temperature

-15°C

Conductor Type

Stranded

Maximum Operating Temperature

80°C

Jacket Colour

Blue

Standards/Approvals

IEC 60332 1, NF M87 202, NF C 32 070/C2, RoHS

Voltage

500V

Number of Strands

7

Conductor Material

Bare Copper

Series

CAEINSTRUM

Jacket Material

PVC

The CAE Grouped instrumentation cables are used for the transmission of analogue measurement signals in the papermaking, chemical and petrochemical industries.

Operating temperature is -15 °C to +80°C

Burning behaviour flame retardant NF C 32-070/C2 and IEC 60332-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy