Tasker 1 Core, 0.25 mm² CSA Screened, 4.5 mm OD, 100 m, Black
- RS Stock No.:
- 288-7349
- Distrelec Article No.:
- 300-69-685
- Mfr. Part No.:
- C123
- Manufacturer:
- Tasker
Subtotal (1 reel of 100 metres)*
€128.30
(exc. VAT)
€157.80
(inc. VAT)
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 100 + | €1.283 | €128.30 |
*price indicative
- RS Stock No.:
- 288-7349
- Distrelec Article No.:
- 300-69-685
- Mfr. Part No.:
- C123
- Manufacturer:
- Tasker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tasker | |
| Product Type | Audio Cable | |
| Number of Cores | 1 | |
| Cross Sectional Area | 0.25mm² | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 4.5mm | |
| Cable Length | 100m | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 70°C | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Conductor Material | Copper | |
| Voltage | 49V | |
| Jacket Material | Polyethylene | |
| Select all | ||
|---|---|---|
Brand Tasker | ||
Product Type Audio Cable | ||
Number of Cores 1 | ||
Cross Sectional Area 0.25mm² | ||
Screened/Unscreened Screened | ||
Outside Diameter 4.5mm | ||
Cable Length 100m | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 70°C | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
Conductor Material Copper | ||
Voltage 49V | ||
Jacket Material Polyethylene | ||
- COO (Country of Origin):
- IT
The tasker C123 Spiral Shielded Cable is a high-quality product designed for various audio applications. With a black soft PVC sheath, O.F.C. red copper spiral shielding, and compact PE core insulation, this cable offers excellent durability and performance. Ideal for use in indoor installations, this cable is low capacitance and made in Italy to guarantee quality and reliability.
Black soft PVC sheath for durability and protection
Shielded with O.F.C. red copper spiral for optimal signal transmission
Compact PE core insulation for efficient space utilization
O.F.C. red copper formation for high conductivity
Suitable for indoor installations with low capacitance design
Made in Italy for superior quality and performance
