Tasker 2 Core, 0.25 mm² CSA, 1.5 mm OD, 100 m, Black
- RS Stock No.:
- 288-7347
- Distrelec Article No.:
- 301-85-974
- Mfr. Part No.:
- C114 L.S.Z.H.
- Manufacturer:
- Tasker
Subtotal (1 reel of 100 metres)*
€200.20
(exc. VAT)
€246.20
(inc. VAT)
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 100 + | €2.002 | €200.20 |
*price indicative
- RS Stock No.:
- 288-7347
- Distrelec Article No.:
- 301-85-974
- Mfr. Part No.:
- C114 L.S.Z.H.
- Manufacturer:
- Tasker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tasker | |
| Product Type | Audio Cable | |
| Number of Cores | 2 | |
| Cross Sectional Area | 0.25mm² | |
| Outside Diameter | 1.5mm | |
| Cable Length | 100m | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Jacket Material | Low Smoke Zero Halogen | |
| Voltage | 49V | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand Tasker | ||
Product Type Audio Cable | ||
Number of Cores 2 | ||
Cross Sectional Area 0.25mm² | ||
Outside Diameter 1.5mm | ||
Cable Length 100m | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
Jacket Material Low Smoke Zero Halogen | ||
Voltage 49V | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- IT
The microphone cable is designed with a low capacity balanced construction, making it ideal for use in pre-made cables and microphones. The soft L.S.Z.H. sheath is flame retardant and halogen-free, ensuring safety and durability. With shielding made of O.F.C. red copper and compact PE core insulation, this cable delivers reliable performance for various audio applications.
Soft L.S.Z.H. sheath with flame retardant and halogen-free properties
O.F.C. red copper shielding for 100% coverage
Stranded core design with textile waste filler for added durability
Compact PE core insulation in orange and transparent colors
Low capacitance construction for efficient signal transmission
