Tasker 2 Core, 0.25 mm² CSA Screened, 1.5 mm OD, 100 m, Black
- RS Stock No.:
- 288-3930
- Distrelec Article No.:
- 300-96-679
- Mfr. Part No.:
- TSK1026 ZERO LOSS
- Manufacturer:
- Tasker
Subtotal (1 reel of 100 metres)*
€182.40
(exc. VAT)
€224.40
(inc. VAT)
In Stock
- 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 100 + | €1.824 | €182.40 |
*price indicative
- RS Stock No.:
- 288-3930
- Distrelec Article No.:
- 300-96-679
- Mfr. Part No.:
- TSK1026 ZERO LOSS
- Manufacturer:
- Tasker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tasker | |
| Product Type | Microphone Cable | |
| Number of Cores | 2 | |
| Cross Sectional Area | 0.25mm² | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 1.5mm | |
| Cable Length | 100m | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 70°C | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Voltage | 49V | |
| Jacket Material | PVC | |
| Select all | ||
|---|---|---|
Brand Tasker | ||
Product Type Microphone Cable | ||
Number of Cores 2 | ||
Cross Sectional Area 0.25mm² | ||
Screened/Unscreened Screened | ||
Outside Diameter 1.5mm | ||
Cable Length 100m | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 70°C | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Voltage 49V | ||
Jacket Material PVC | ||
- COO (Country of Origin):
- IT
The balanced microphone cable with conductive tape is a high-quality audio cable suitable for long distance audio connections. Made in Italy, this cable features a black soft PVC sheath, spiral shielding in O.F.C. red copper, special active carbon screen tape, core insulation with compact PE, and O.F.C. red copper formation. With low capacitance and an attenuation test from 9 KHz to 25 KHz, this cable is ideal for audio professionals looking for reliable performance.
Black soft PVC sheath for durability
Spiral shielding in O.F.C. red copper for 100% coverage
Special active carbon screen tape for enhanced performance
Core insulation with compact PE for protection
O.F.C. red copper formation for conductivity
Low capacitance for clear audio transmission
Attenuation test from 9 KHz to 25 KHz for quality assurance
Suitable for long distance audio connections
