Tasker 2 Core, 1 mm² CSA, 2.8 mm OD, Black, Red

Image representative of range

Subtotal (1 reel of 20 metres)*

€21.86

(exc. VAT)

€26.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€21.86€1.093

*price indicative

RS Stock No.:
555-054
Distrelec Article No.:
300-96-690
Mfr. Part No.:
TSK 53-20
Manufacturer:
Tasker
Find similar products by selecting one or more attributes.
Select all

Brand

Tasker

Product Type

Multi-Core Microphone & Instrument Cable

Number of Cores

2

Cross Sectional Area

1mm²

Outside Diameter

2.8mm

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS, REACH

Jacket Colour

Black, Red

Jacket Material

PVC

COO (Country of Origin):
IT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy