Tasker C102 Series 2 Core Speaker Cable, Red, 100 m
- RS Stock No.:
- 288-7342
- Distrelec Article No.:
- 300-69-672
- Mfr. Part No.:
- C102 2X0.75
- Manufacturer:
- Tasker
Subtotal (1 reel of 100 metres)*
€85.10
(exc. VAT)
€104.70
(inc. VAT)
In Stock
- 2,000 unit(s) ready to ship from another location
- Plus 800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 100 + | €0.851 | €85.10 |
*price indicative
- RS Stock No.:
- 288-7342
- Distrelec Article No.:
- 300-69-672
- Mfr. Part No.:
- C102 2X0.75
- Manufacturer:
- Tasker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tasker | |
| Product Type | Speaker Cable | |
| Number of Cores | 2 | |
| Cable Length | 100m | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Jacket Colour | Red | |
| Series | C102 | |
| Jacket Material | PVC | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand Tasker | ||
Product Type Speaker Cable | ||
Number of Cores 2 | ||
Cable Length 100m | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Jacket Colour Red | ||
Series C102 | ||
Jacket Material PVC | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- IT
The Red and Black Flat Divisible Cable is a high-quality product with a soft PVC sheath and O.F.C. Red Copper conductors. With a nominal cross section of 2x0.75 mm², this cable is versatile and reliable for various applications.
Red and Black Soft PVC Sheath for durability and flexibility
Outer cable dimension of 2.20 x 4.50 mm for easy installation
Both conductors made of O.F.C. Red Copper for optimal conductivity
Conductor Resistance of 32 Ω/Km ± 5% for efficient performance
RoHS2 Compliant for environmental responsibility
Related links
- Tasker C102 Series 2 Core Speaker Cable 100 m
- Tasker C101 Series 2 Core Speaker Cable 100 m
- Tasker C276 Series 2 Core Speaker Cable 100 m
- Tasker C100 Series 2 Core Speaker Cable 100 m
- Tasker C275 Series 2 Core Speaker Cable 100 m
- Tasker Unscreened Series 2 Core Audio Cable Red, 100 m
- Tasker 2 Core Audio Cable Red Unscreened, 100 m
- Belden 70046LW Series 2 Core Speaker Cable 100 m
