OEP Through Hole Audio Transformer 150Ω
- RS Stock No.:
- 123-7226
- Mfr. Part No.:
- Z1680E
- Manufacturer:
- OEP
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€13.14
(exc. VAT)
€16.16
(inc. VAT)
Temporarily out of stock
- 8 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €13.14 |
| 10 + | €12.88 |
*price indicative
- RS Stock No.:
- 123-7226
- Mfr. Part No.:
- Z1680E
- Manufacturer:
- OEP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OEP | |
| Primary Impedance | 150Ω | |
| Product Type | Audio Transformer | |
| Secondary Impedance | 150Ω | |
| Primary DC Resistance | 29.5Ω | |
| Secondary DC Resistance | 37.4Ω | |
| Mount Type | Through Hole | |
| Termination Type | PC Pin | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | No | |
| Weight | 14g | |
| Depth | 15mm | |
| Length | 18mm | |
| Width | 18mm | |
| Series | Z1680E | |
| Construction | Enclosed | |
| Turns Ratio | 1:1 CT | |
| Minimum Operating Frequency | 40Hz | |
| Isolation Voltage | 1kV ac | |
| Maximum Operating Frequency | 20kHz | |
| Select all | ||
|---|---|---|
Brand OEP | ||
Primary Impedance 150Ω | ||
Product Type Audio Transformer | ||
Secondary Impedance 150Ω | ||
Primary DC Resistance 29.5Ω | ||
Secondary DC Resistance 37.4Ω | ||
Mount Type Through Hole | ||
Termination Type PC Pin | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals No | ||
Weight 14g | ||
Depth 15mm | ||
Length 18mm | ||
Width 18mm | ||
Series Z1680E | ||
Construction Enclosed | ||
Turns Ratio 1:1 CT | ||
Minimum Operating Frequency 40Hz | ||
Isolation Voltage 1kV ac | ||
Maximum Operating Frequency 20kHz | ||
OEP Z16 Series Audio Transformers
The OEP Z16 range of audio transformers are constructed with an interwinding screen and centre tap. Various different impedance ratios are available, and these audio transformers can be used in reverse with the centre tap on the primary. Z16 audio transformers are low power and suitable for PCB mounting.
Product Application Information
Recommended applications for these audio transformers include ground loop isolating microphone inputs and impedance matching.
Related links
- OEP Through Hole Audio Transformer
- OEP Through Hole Audio Transformer 2.4kΩ
- OEP Through Hole Audio Transformer 5kΩ
- OEP Through Hole Audio Transformer 1kΩ
- OEP Through Hole Audio Transformer 100Ω
- OEP Through Hole Audio Transformer 10kΩ
- OEP Through Hole Audio Transformer 600Ω
- OEP Through Hole Audio Transformer 10Ω
