OEP Through Hole Audio Transformer 300Ω

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€13.12

(exc. VAT)

€16.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€13.12-
10 +€12.852%

*price indicative

RS Stock No.:
123-7227
Mfr. Part No.:
Z1681E
Manufacturer:
OEP
Find similar products by selecting one or more attributes.
Select all

Brand

OEP

Primary Impedance

150Ω

Product Type

Audio Transformer

Secondary Impedance

300Ω

Primary DC Resistance

29.5Ω

Secondary DC Resistance

52.2Ω

Mount Type

Through Hole

Termination Type

PC Pin

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

75°C

Depth

15mm

Series

Z1681E

Standards/Approvals

No

Width

18mm

Weight

14g

Length

18mm

Turns Ratio

1:1.41 C.T

Minimum Operating Frequency

40Hz

Construction

Enclosed

Isolation Voltage

1kV ac

Maximum Operating Frequency

20kHz

OEP Z16 Series Audio Transformers


The OEP Z16 range of audio transformers are constructed with an interwinding screen and centre tap. Various different impedance ratios are available, and these audio transformers can be used in reverse with the centre tap on the primary. Z16 audio transformers are low power and suitable for PCB mounting.

Product Application Information


Recommended applications for these audio transformers include ground loop isolating microphone inputs and impedance matching.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy