Siemens Contactor Terminal Block, 2 Contact, 1 NO/1 NC, 3RT2, DIN Rail, 3RT2037-1AG20

Subtotal (1 unit)*

€277.19

(exc. VAT)

€340.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€277.19

*price indicative

RS Stock No.:
153-384
Mfr. Part No.:
3RT2037-1AG20
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor Terminal Block

Number of Contacts

2

Normal State Configuration

1 NO/1 NC

Series

3RT2

Mount Type

DIN Rail

COO (Country of Origin):
DE
The Siemens Power Contactor represents a pinnacle of reliability and efficiency in electrical control solutions. Designed for demanding applications, it seamlessly integrates powerful control functionalities with robust components, ensuring operational excellence across various industries. With its impressive capacity to handle high operational currents at an extensive voltage range, this unit provides essential control over electrical circuits. Engineered to withstand environmental challenges, it features exceptional insulation and surge voltage resistance, making it suitable for both indoor and outdoor applications. Its innovative design enables easy installation and maintenance, allowing users to maximise productivity while minimising downtime. Overall, it is an ideal choice for those seeking superior performance and longevity.

Advanced surge voltage resistance ensures lasting performance

Structural design allows for convenient mounting options

High mechanical service life, reducing maintenance needs

Flexible connectivity options for varied conductor cross sections

User friendly installation simplifies setup and servicing

Compatible with a broad range of voltage applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy