Siemens Contactor Terminal Block, 2 Contact, 1 NO/1 NC, 3RT2, DIN Rail, 3RT2045-1NB30

Subtotal (1 unit)*

€464.18

(exc. VAT)

€570.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€464.18

*price indicative

RS Stock No.:
153-390
Mfr. Part No.:
3RT2045-1NB30
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor Terminal Block

Number of Contacts

2

Normal State Configuration

1 NO/1 NC

Series

3RT2

Mount Type

DIN Rail

COO (Country of Origin):
DE
The Siemens Power Contactor combines robust performance and reliability, making it an essential component in various industrial applications. Designed to meet the challenges of controlling high power AC loads up to 80 A, it ensures safe and efficient operation in demanding environments. With an integrated surge voltage resistance of 8 kV and a unique insulation voltage capability, this contactor guarantees durability and long service life. Its auxiliary contacts configuration enhances versatility, while the compact design allows easy installation in restricted spaces. Whether deploying in production lines or automation sectors, The Siemens Power Contactor stands out for its efficiency and dependability.

Integrated varistor for surge protection

Exceptional mechanical service life of up to 10 million cycles

Wide ambient temperature range for versatile deployment

Compact size allows for flexible installation options

Control supply voltage supports both AC and DC

Designed to maintain operational reliability in dust and moisture

Suitable for diverse applications with high efficiency

Class leading short circuit protection enhances safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy