Siemens Contactor Terminal Block, 2 Contact, 1 NO/1 NC, 3RT2, DIN Rail, 3RT2035-3AL20
- RS Stock No.:
- 153-395
- Mfr. Part No.:
- 3RT2035-3AL20
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€154.73
(exc. VAT)
€190.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €154.73 |
*price indicative
- RS Stock No.:
- 153-395
- Mfr. Part No.:
- 3RT2035-3AL20
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor Terminal Block | |
| Number of Contacts | 2 | |
| Normal State Configuration | 1 NO/1 NC | |
| Series | 3RT2 | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor Terminal Block | ||
Number of Contacts 2 | ||
Normal State Configuration 1 NO/1 NC | ||
Series 3RT2 | ||
Mount Type DIN Rail | ||
- COO (Country of Origin):
- DE
The Siemens Power Contactor is designed for efficient control within electrical systems. It effectively operates at AC 3e and AC 3 ratings, ensuring a robust connection for applications up to 41 A. With its advanced auxiliary contacts, secure screw terminal main circuit, and spring loaded control circuit terminals, it guarantees both reliability and safety in operation. The product is suitable for a wide range of environments, accommodating ambient temperatures between 25 to +60 °C, making it ideal for use in various industrial settings. Its compact dimensions allow for easy installation on 35 mm DIN rails, ensuring flexibility in space constrained installations.
Capable of withstanding ambient temperatures from 25 to +60 °C
Includes 1 NO and 1 NC auxiliary contacts for enhanced functionality
Offers IP20 protection class ensuring adequate safety from accidental contact
Equipped with a control supply voltage rated at 230 V for versatile operations
Robust shock resistance characteristics for reliable performance in dynamic environments
Related links
- Siemens Contactor Terminal Block 1 NO/1 NC DIN Rail, 3RT2035-3AB00
- Siemens Contactor Terminal Block 1 NO/1 NC DIN Rail, 3RT2045-1AL20
- Siemens Contactor Terminal Block 1 NO/1 NC DIN Rail, 3RT2045-1AG20
- Siemens Contactor Terminal Block 1 NO/1 NC DIN Rail, 3RT2028-2AP00
- Siemens Contactor Terminal Block 1 NO/1 NC DIN Rail, 3RT2037-1AH20
- Siemens Contactor Terminal Block 1 NO/1 NC DIN Rail, 3RT2037-1AG20
- Siemens Contactor Terminal Block 1 NO/1 NC DIN Rail, 3RT2045-1NB30
- Siemens Contactor Terminal Block 2 NC/2 NO DIN Rail, 3RT2035-1AL24
